FDK 106467 HR-AU-LF Battery Rechargeable NiMH 1.2V 2700mAh Z Solder Tab

Image Representative of Range

FDK 106467 HR-AU-LF Battery Rechargeable NiMH 1.2V 2700mAh Z Solder Tab

MPN
106467
Brand
FDK
EAN-13
4042883064676
Order Code
11-8258
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 41 availableBack-order availability date - 23/11/2026

The FDK HR-AU-LF is a non-standard rechargeable battery featuring a NiMH chemistry with a capacity of 1.2 V and 2700 mAh. It includes A Z solder tabs, making it ideal for integration into industrial equipment and custom electronics. This built-in battery is designed for applications requiring reliable, high-capacity energy storage.
Capacity 2700mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 17mm
Battery Size A
Dim (Ø x H) 17 mm x 50 mm
Discharge current (max.) 5.4A
Height 50mm
Integrated surge protection No
Max. charging current 2700mA
Misc Attribute HR-AU-LF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 40g

Reviews

Be the first to submit a review

Trustpilot