FDK 106457 FDK HR-4/5AU Rechargeable Battery 1.2V 2150mAh Flat Top

Image Representative of Range

FDK 106457 FDK HR-4/5AU Rechargeable Battery 1.2V 2150mAh Flat Top

MPN
106457
Brand
FDK
EAN-13
4042883064577
Order Code
11-8256
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 65 availableBack-order availability date - 28/10/2026

The FDK HR-4/5AU is a non-standard rechargeable 4/5 A flat top NiMH battery with a voltage of 1.2 V and a capacity of 2150 mAh. This industrial rechargeable battery has a built-in design ideal for custom electronic applications. It is suitable for use in equipment requiring reliable and sustainable power sources.
Capacity 2150mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 17mm
Battery Size 4/5 A
Dim (Ø x H) 17 mm x 43 mm
Discharge current (max.) 4.3A
Height 43mm
Integrated surge protection No
Max. charging current 2150mA
Misc Attribute HR-4/5AU
Rechargeable Yes
Special-purpose battery features Flat top
Type Non-standard battery (rechargeable)
Weight (Per Battery) 35g

Reviews

Be the first to submit a review

Trustpilot