FDK 106455 HR-4/3AU-LF NiMH 4/3A 4000mAh Z Solder Tab 1.2V

Image Representative of Range

FDK 106455 HR-4/3AU-LF NiMH 4/3A 4000mAh Z Solder Tab 1.2V

MPN
106455
Brand
FDK
EAN-13
4042883064553
Order Code
11-8254
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The FDK HR-4/3AU-LF is a non-standard rechargeable battery with a 1.2 V rating and 4000 mAh capacity. It features a 4/3 A size with Z solder tabs and uses NiMH technology, making it suitable for industrial applications. This battery is ideal for use in built-in battery configurations where reliable and long-lasting power is essential.
Capacity 4000mAh
Chemistry NiMH
Voltage 1.2V
(Ø) 17mm
Battery Size 4/3 A
Dim (Ø x H) 17 mm x 67.5 mm
Discharge current (max.) 8A
Height 67.5mm
Integrated surge protection No
Max. charging current 3000mA
Misc Attribute HR-4/3AU-LF
Rechargeable Yes
Special-purpose battery features Z solder tab
Type Non-standard battery (rechargeable)
Weight (Per Battery) 55g

Reviews

Be the first to submit a review

Trustpilot