FCI Pin Headers Socket housing cable 616639

FCI Brand: FCI
The FCI Mini-PV socket range features socket housings and sockets with various pin counts and a uniform spacing of 2.54 mm, designed for precision electronic connections.
Description Image Product Buy Pricing (Ex VAT) No. of Ways Dim Pins per row Width Pitch No. of Rows AWG (min.) AWG max. Case Material Connection Connector contact surface Connector System Connector Type Contact Finish CS Factory colour Height Industrial packaging Insulation Material Length
FCI 65846-004LF Mini-PV Socket Housing 44 Pins 2.54mm Spacing
FCI 65846-004LF Mini-PV Socket Housing 44 Pins 2.54mm Spacing
Standard range
Order code: 03-0752
MPN: 65846-004LF

Despatched within 4 working days - 33 in stock
2+ £3.50
Price per unit Ex VAT
44 (L x W x H) 13.85 x 53.34 x 5.08 mm 22 53.34mm 2.54mm 2 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Black 5.08mm No PPE 13.85mm
FCI 65846-010ELF Mini-PV Socket 10 Pins 2.54mm Spacing 1pc.
FCI 65846-010ELF Mini-PV Socket 10 Pins 2.54mm Spacing 1pc.
Order code: 03-0753
MPN: 65846-010ELF
3+ £0.901
Price per unit Ex VAT
10 (L x W x H) 13.85 x 10.16 x 5.08 mm 5 10.16mm 2.54mm 2 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Black 5.08mm No PPE 13.85mm
FCI 65846-010LF Mini-PV Socket 10 Pins 2.54mm Spacing
FCI 65846-010LF Mini-PV Socket 10 Pins 2.54mm Spacing
Order code: 03-0754
MPN: 65846-010LF
5+ £1.38
Price per unit Ex VAT
10 (L x W x H) 13.85 x 10.16 x 5.08 mm 5 10.16mm 2.54mm 2 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Black 5.08mm No PPE 13.85mm
FCI 65846-015ELF Socket Housing Mini-PV 6 Pins 2.54mm Spacing
FCI 65846-015ELF Socket Housing Mini-PV 6 Pins 2.54mm Spacing
Order code: 03-0755
MPN: 65846-015ELF
5+ £0.945
Price per unit Ex VAT
6 (L x W x H) 13.85 x 5.08 x 5.08 mm 3 5.08mm 2.54mm 2 36 22 PPE Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm Black 5.08mm No PPE 13.85mm

Trustpilot