FCI 65846-004LF Mini-PV Socket Housing 44 Pins 2.54mm Spacing

Image Representative of Range

FCI 65846-004LF Mini-PV Socket Housing 44 Pins 2.54mm Spacing

MPN
65846-004LF
Brand
FCI
EAN-13
2050003700535
Order Code
03-0752
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The FCI socket housing cable Mini-PV features a total of 44 pins with a contact spacing of 2.54 mm. It is suitable for various electronic and communication applications, providing reliable connectivity. Dubox / PV / Bergstik manufactures this durable and precise connector, part number 65846-004LF.
Pitch 2.54mm
No. of Rows 2
No. of Ways 44
AWG (min.) 36
AWG max. 22
Case Material PPE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 53.34 x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 22
Series Mini-PV
Type Socket housing cable
Width 53.34mm

Reviews

Be the first to submit a review

Trustpilot