FCI 65846-010LF Mini-PV Socket 10 Pins 2.54mm Spacing

Image Representative of Range

FCI 65846-010LF Mini-PV Socket 10 Pins 2.54mm Spacing

MPN
65846-010LF
Brand
FCI
EAN-13
2050003699570
Order Code
03-0754
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The FCI socket housing cable Mini-PV features a total of 10 pins with a contact spacing of 2.54 mm, under the part number 65846-010LF. Manufactured by FCI, this socket housing is part of the Dubox/PV/Bergstik series, known for its reliability and robust interface. It is typically used in electronic devices for creating secure and efficient connections between cables and components.
Pitch 2.54mm
No. of Rows 2
No. of Ways 10
AWG (min.) 36
AWG max. 22
Case Material PPE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 10.16 x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 5
Series Mini-PV
Type Socket housing cable
Width 10.16mm

Reviews

Be the first to submit a review

Trustpilot