FCI 65846-015ELF Socket Housing Mini-PV 6 Pins 2.54mm Spacing

Image Representative of Range

FCI 65846-015ELF Socket Housing Mini-PV 6 Pins 2.54mm Spacing

MPN
65846-015ELF
Brand
FCI
EAN-13
2050003700412
Order Code
03-0755
Country of Origin
France
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.945
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The FCI Socket housing cable Mini-PV, model 65846-015ELF, features a total of 6 pins with a contact spacing of 2.54 mm. It is designed for use in electronic applications where reliable connections are crucial. The socket is typically used in circuit board connections and electronic assemblies.
Pitch 2.54mm
No. of Rows 2
No. of Ways 6
AWG (min.) 36
AWG max. 22
Case Material PPE
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Finish Copper alloy
CS 2.54mm
Dim (L x W x H) 13.85 x 5.08 x 5.08 mm
Factory colour Black
Height 5.08mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 3
Series Mini-PV
Type Socket housing cable
Width 5.08mm

Reviews

Be the first to submit a review

Trustpilot