FCI Pin Headers Socket housing cable 616635

FCI Brand: FCI
The FCI products consist of various socket housing components designed for electronic connections, featuring varying pin counts and specifications suitable for diverse technical requirements.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Pitch Connection Angle AWG Case Material Colour Connection Connector contact surface Connector System Connector Type Contact Material Cross Section Dimensions Height Industrial packaging Misc Attribute Insulation Material Pins per row Length Maximum Temperature
FCI 65043-027ELF Socket Housing Cable 20 Pins 1pc
FCI 65043-027ELF Socket Housing Cable 20 Pins 1pc
Standard range
Order code: 03-0723
MPN: 65043-027ELF

Despatched within 4 working days - 49 in stock
10+ £0.741
Price per unit Ex VAT
20 180° MINI PV 10
FCI 65043-032ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing
FCI 65043-032ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing
Standard range
Order code: 03-0724
MPN: 65043-032ELF

Despatched within 4 working days - 28 in stock
10+ £0.359
Price per unit Ex VAT
10 2.54mm 22 PPE Black Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm (L x W x H) 13.85 x 12.55 x 5.08 mm 5.08mm No Dubox / PV / Bergstik PPE 5 13.85mm +105°C
FCI 65043-033ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing
FCI 65043-033ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing
Order code: 03-0726
MPN: 65043-033ELF
20+ £0.371
Price per unit Ex VAT
8 2.54mm 22 PPE Black Crimp Tin plated wire-to-board Socket, straight Copper alloy 2.54mm (L x W x H) 13.85 x 10.01 x 5.08 mm 5.08mm No Dubox / PV / Bergstik PPE 4 13.85mm +105°C

Trustpilot