FCI 65043-033ELF Mini-PV Socket Housing 8 Pins 2.54mm Spacing

MPN
65043-033ELF
Brand
FCI
EAN-13
2050003699976
Order Code
03-0726
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.371
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The FCI Socket housing cable Mini-PV, part number 65043-033ELF, is a high-quality connector known for its 8 pins and 2.54 mm contact spacing. Designed for reliable electrical connections, this component is commonly used in various electronic and industrial applications. Its robust construction aligns with FCI's reputation for durable and efficient connectivity solutions.
Type Socket housing cable
Number of Positions 8
Pitch 2.54mm
Number of Rows 2
AWG 22
Case Material PPE
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 10.01 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 4
Series Mini-PV
Width 10.01mm

Reviews

Be the first to submit a review

Trustpilot