FCI 65043-032ELF Mini-PV Socket Housing 10 Pins 2.54mm Spacing

MPN
65043-032ELF
Brand
FCI
EAN-13
2050003699259
Order Code
03-0724
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.359
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The FCI Socket housing cable known as Mini-PV, model 65043-032ELF, features a total of 10 pins with a contact spacing of 2.54 mm. This product is typically used in electronics for reliable interconnections in various devices and systems. It is well-suited for applications that require durable and precise socket housing solutions.
Type Socket housing cable
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
AWG 22
Case Material PPE
Colour Black
Connection Crimp
Connector contact surface Tin plated
Connector System wire-to-board
Connector Type Socket, straight
Contact Material Copper alloy
Cross Section 2.54mm
Dimensions (L x W x H) 13.85 x 12.55 x 5.08 mm
Height 5.08mm
Industrial packaging No
Insulation Material PPE
Length 13.85mm
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -40°C
Misc Attribute Dubox / PV / Bergstik
Pins per row 5
Series Mini-PV
Width 12.55mm

Reviews

Be the first to submit a review

Trustpilot