FCI 65043-027ELF Socket Housing Cable 20 Pins 1pc

MPN
65043-027ELF
Brand
FCI
EAN-13
2050005837406
Order Code
03-0723
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.741
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

FCI manufactures the MINI PV Socket housing cable, part number 65043-027ELF, which features 20 pins. It offers secure connections and is typically used in electronic applications. This housing cable is ideal for intricate wiring tasks requiring reliability and precision.
Type Socket housing cable
Number of Positions 20
Number of Rows 2
Connection Angle 180°
Misc Attribute MINI PV
Pins per row 10

Reviews

Be the first to submit a review

Trustpilot