FCI Pin Headers Pin connector 616616

FCI Brand: FCI
The components in question are a series of pin connectors designed and manufactured by FCI, featuring a standard 2 mm spacing with varying numbers of pins arranged in two rows.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Height Max. temperature Min. temperature Misc Attribute Nominal Current Nominal Voltage
FCI 98414-G06-10LF Pin Connector 2mm Spacing 10 Pins 2 Rows
FCI 98414-G06-10LF Pin Connector 2mm Spacing 10 Pins 2 Rows
Standard range
Order code: 03-1018
MPN: 98414-G06-10LF

13 in stock, despatched in 4 working days
3+ £1.48
125+ £1.13
500+ £0.923
2500+ £0.755
5000+ £0.748
Price per unit Ex VAT
10 (L x W x H) 11.4 x 6.1 x 5.9 mm 11.4mm 5 Pin connector 2 Thermoplastic Cream Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2mm 5.9mm +105°C -40°C Minitek 2A 650V
FCI 98414-G06-12ULF Pin Connector 2mm Spacing 12 Pins 2 Rows
FCI 98414-G06-12ULF Pin Connector 2mm Spacing 12 Pins 2 Rows
Standard range
Order code: 03-1019
MPN: 98414-G06-12ULF

59 in stock, despatched in 4 working days
5+ £1.32
Price per unit Ex VAT
12 (L x W x H) 13.4 x 6.1 x 5.9 mm 13.4mm 6 Pin connector 2 Thermoplastic Cream Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2mm 5.9mm +105°C -40°C Minitek 2A 650V
FCI 98414-G06-20LF Connector Pin 2mm 20 Pins 2 Rows
FCI 98414-G06-20LF Connector Pin 2mm 20 Pins 2 Rows
Standard range
Order code: 03-1020
MPN: 98414-G06-20LF

32 in stock, despatched in 4 working days
3+ £1.58
125+ £1.24
Price per unit Ex VAT
20 (L x W x H) 21.4 x 6.1 x 5.9 mm 21.4mm 10 Pin connector 2 Thermoplastic Cream Print Perpendicular (to the PCB) Pin strip, straight Copper alloy Gold plated 2mm 5.9mm +105°C -40°C Minitek 2A 650V


Trustpilot