FCI 98414-G06-20LF Connector Pin 2mm 20 Pins 2 Rows

Image Representative of Range

FCI 98414-G06-20LF Connector Pin 2mm 20 Pins 2 Rows

Order Code:

03-1020

Brand: FCI MPN: 98414-G06-20LF EAN-13: 2050003703116
Qty Unit Price (Ex VAT)
3+ £1.58
125+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
32 in stock, despatched in 4 working days

The FCI 98414-G06-20LF pin connector, manufactured by FCI, features a contact spacing of 2 mm and includes 20 pins arranged in 2 rows. This robust connector, also known as the Minitek pin connector, is ideal for applications requiring reliable electrical connections in compact spaces. Suitable for electronics and telecom, it ensures efficient signal transmission in a single piece.
Type Pin connector
Number of Positions 20
Number of Rows 2
Case Material Thermoplastic
Colour Cream
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 21.4 x 6.1 x 5.9 mm
Height 5.9mm
Length 21.4mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 10
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot