FCI 98414-G06-12ULF Pin Connector 2mm Spacing 12 Pins 2 Rows

Image Representative of Range

FCI 98414-G06-12ULF Pin Connector 2mm Spacing 12 Pins 2 Rows

MPN
98414-G06-12ULF
Brand
FCI
EAN-13
2050003705257
Order Code
03-1019
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The FCI 98414-G06-12ULF pin connector, from FCI, features a 2 mm contact spacing and 12 pins arranged in 2 rows. This Minitek series connector is typically used in compact electronic devices where reliable signal transmission is crucial. It is ideal for applications requiring single-piece connectivity solutions with a focus on space efficiency.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Case Material Thermoplastic
Colour Cream
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 13.4 x 6.1 x 5.9 mm
Height 5.9mm
Length 13.4mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 6
Width 6.1mm

Reviews

Be the first to submit a review

Trustpilot