FCI 98414-G06-10LF Pin Connector 2mm Spacing 10 Pins 2 Rows

Image Representative of Range

FCI 98414-G06-10LF Pin Connector 2mm Spacing 10 Pins 2 Rows

Order Code:

03-1018

Brand: FCI MPN: 98414-G06-10LF EAN-13: 2050003701273
Qty Unit Price (Ex VAT)
3+ £1.48
125+ £1.13
500+ £0.923
2500+ £0.755
5000+ £0.748
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
13 in stock, despatched in 4 working days

The FCI 98414-G06-10LF pin connector is a 10-pin, 2-row component with a contact spacing of 2 mm. Manufactured by FCI, the Minitek series is known for its compact configuration, suited for applications in consumer electronics and telecommunications. Each unit is designed for reliable connectivity, ideal for versatile circuit board connections.
Type Pin connector
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic
Colour Cream
Connection Print
Connector orientation Perpendicular (to the PCB)
Connector Type Pin strip, straight
Contact Material Copper alloy
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 11.4 x 6.1 x 5.9 mm
Height 5.9mm
Length 11.4mm
Max. temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 2A
Nominal Voltage 650V
Pins per row 5
Width 6.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot