FCI Pin Headers Pin connector 616612

FCI Brand: FCI
The parts referenced are pin connectors manufactured by FCI, featuring consistent specifications such as 2mm spacing across multiple row configurations.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Length Pins per row Type Number of Rows Case Material Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section Height Maximum Temperature Min. temperature Misc Attribute Nominal Current Nominal Voltage
FCI 89361-344LF Pin Connector 2mm Spacing 44 Pins 2 Rows 1pc
FCI 89361-344LF Pin Connector 2mm Spacing 44 Pins 2 Rows 1pc
Order code: 03-0989
MPN: 89361-344LF
2+ £2.87
Price per unit Ex VAT
44 (L x W x H) 48.6 x 6.6 x 7.8 mm 48.6mm 22 Pin Connector 2 Thermoplastic Black Cut & Clip Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 2mm 7.8mm +105°C -40°C Minitek 1A 650V
FCI 89361-706LF Pin Connector 2mm Spacing 6 Pins 2 Rows
FCI 89361-706LF Pin Connector 2mm Spacing 6 Pins 2 Rows
Standard range
Order code: 03-0990
MPN: 89361-706LF

Despatched within 4 working days - 109 in stock
5+ £1.78
Price per unit Ex VAT
6 (L x W x H) 10.6 x 6.6 x 7.8 mm 10.6mm 3 Pin Connector 2 Thermoplastic Black Cut & Clip Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 2mm 7.8mm +105°C -40°C Minitek 1A 650V
FCI 89361-710LF Pin Connector 2mm Spacing 2 Rows 10 Pins
FCI 89361-710LF Pin Connector 2mm Spacing 2 Rows 10 Pins
Order code: 03-0991
MPN: 89361-710LF
5+ £1.34
Price per unit Ex VAT
10 (L x W x H) 14.6 x 6.6 x 7.8 mm 14.6mm 5 Pin Connector 2 Thermoplastic Black Cut & Clip Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 2mm 7.8mm +105°C -40°C Minitek 1A 650V
FCI 89361-712LF Pin Connector 2mm Spacing 12 Pins 2 Rows 1pc
FCI 89361-712LF Pin Connector 2mm Spacing 12 Pins 2 Rows 1pc
Order code: 03-0992
MPN: 89361-712LF
5+ £1.55
Price per unit Ex VAT
12 (L x W x H) 16.6 x 6.6 x 7.8 mm 16.6mm 6 Pin Connector 2 Thermoplastic Black Cut & Clip Perpendicular (to the PCB) Power strip, straight Phosphor bronze Gold plated 2mm 7.8mm +105°C -40°C Minitek 1A 650V

Trustpilot