FCI 89361-706LF Pin Connector 2mm Spacing 6 Pins 2 Rows

Image Representative of Range

FCI 89361-706LF Pin Connector 2mm Spacing 6 Pins 2 Rows

MPN
89361-706LF
Brand
FCI
EAN-13
2050003706377
Order Code
03-0990
Country of Origin
France
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

FCI's 89361-706LF pin connector features a contact spacing of 2 mm, comprising 6 pins arranged in 2 rows. It is ideal for compact electronic applications where reliable connections are essential. Popular in telecommunications and consumer electronics, this Minitek connector ensures secure and efficient signal transmission.
Type Pin Connector
Number of Positions 6
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 10.6 x 6.6 x 7.8 mm
Height 7.8mm
Length 10.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 1A
Nominal Voltage 650V
Pins per row 3
Width 6.6mm

Reviews

Be the first to submit a review

Trustpilot