FCI 89361-710LF Pin Connector 2mm Spacing 2 Rows 10 Pins

Image Representative of Range

FCI 89361-710LF Pin Connector 2mm Spacing 2 Rows 10 Pins

MPN
89361-710LF
Brand
FCI
EAN-13
2050003702454
Order Code
03-0991
Country of Origin
France
View Full Product Range (4)

Discontinued


The FCI 89361-710LF pin connector from FCI features a contact spacing of 2 mm. It has a total of 10 pins distributed across 2 rows. Typically used in electronics for reliable signal and power connections, this Minitek component is suitable for compact applications.
Type Pin Connector
Number of Positions 10
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 14.6 x 6.6 x 7.8 mm
Height 7.8mm
Length 14.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 1A
Nominal Voltage 650V
Pins per row 5
Width 6.6mm

Trustpilot