FCI 89361-712LF Pin Connector 2mm Spacing 12 Pins 2 Rows 1pc

Image Representative of Range

FCI 89361-712LF Pin Connector 2mm Spacing 12 Pins 2 Rows 1pc

MPN
89361-712LF
Brand
FCI
EAN-13
2050003705516
Order Code
03-0992
Country of Origin
France
View Full Product Range (4)

Discontinued


The FCI 89361-712LF pin connector, also known as Minitek, features a 2 mm contact spacing with a total of 12 pins arranged in 2 rows. Manufactured by FCI, this connector is ideal for compact applications necessitating reliable electrical connections. It is typically used in consumer electronics and computing devices.
Type Pin Connector
Number of Positions 12
Number of Rows 2
Case Material Thermoplastic
Colour Black
Connection Cut & Clip
Connector orientation Perpendicular (to the PCB)
Connector Type Power strip, straight
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2mm
Dimensions (L x W x H) 16.6 x 6.6 x 7.8 mm
Height 7.8mm
Length 16.6mm
Maximum Temperature +105°C
Min. temperature -40°C
Misc Attribute Minitek
Nominal Current 1A
Nominal Voltage 650V
Pins per row 6
Width 6.6mm

Trustpilot