FCI Pin Headers Pin connector 616609

FCI Brand: FCI
FCI manufactures a range of pin connectors characterised by their 2.54mm spacing, featuring multiple pins arranged in two rows with various pin counts and included ejectors.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Dimensions Pins per row Width Type Pitch Number of Rows Colour Connection Connector orientation Connector Type Contact Material Contact surface Cross Section DIN Standard Height Length Maximum Temperature Min. temperature Misc Attribute
FCI 71922-110LF Pin Connector 2.54mm 10 Pins 2 Rows Ejector & Clip
FCI 71922-110LF Pin Connector 2.54mm 10 Pins 2 Rows Ejector & Clip
Standard range
Order code: 03-0802
MPN: 71922-110LF

Despatched within 4 working days - 111 in stock
5+ £1.03
50+ £0.884
125+ £0.871
250+ £0.843
500+ £0.834
Price per unit Ex VAT
10 (L x W x H) 11.5 x 32 x 26.8 mm 5 32mm Pin Connector 2.54mm 2 Grey Print Parallel (to the PCB) Multipole connector, right angle Phosphor bronze Gold plated 2.54mm DIN 41651 26.8mm 11.5mm +125°C -65°C IDC Quickie
FCI 71922-116LF Pin Connector 16 Pins 2 Rows 2.54mm Spacing Ejector
FCI 71922-116LF Pin Connector 16 Pins 2 Rows 2.54mm Spacing Ejector
Standard range
Order code: 03-0803
MPN: 71922-116LF

Despatched within 4 working days - 39 in stock
2+ £2.22
60+ £2.00
180+ £1.76
Price per unit Ex VAT
16 (L x W x H) 11.5 x 39.62 x 26.8 mm 8 39.62mm Pin Connector 2.54mm 2 Grey Print Parallel (to the PCB) Multipole connector, right angle Phosphor bronze Gold plated 2.54mm DIN 41651 26.8mm 11.5mm +125°C -65°C IDC Quickie
FCI 71922-126LF Pin Connector 26-Pin 2.54mm 2 Rows Long Ejector
FCI 71922-126LF Pin Connector 26-Pin 2.54mm 2 Rows Long Ejector
Standard range
Order code: 03-0804
MPN: 71922-126LF

Despatched within 4 working days - 51 in stock
2+ £2.54
Price per unit Ex VAT
26 (L x W x H) 11.5 x 52.32 x 26.8 mm 13 52.32mm Pin Connector 2.54mm 2 Grey Print Parallel (to the PCB) Multipole connector, right angle Phosphor bronze Gold plated 2.54mm DIN 41651 26.8mm 11.5mm +125°C -65°C IDC Quickie

Trustpilot