FCI 71922-126LF Pin Connector 26-Pin 2.54mm 2 Rows Long Ejector

Image Representative of Range

FCI 71922-126LF Pin Connector 26-Pin 2.54mm 2 Rows Long Ejector

MPN
71922-126LF
Brand
FCI
EAN-13
2050003703437
Order Code
03-0804
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

The FCI 71922-126LF is an IDC Quickie pin connector featuring a 2.54 mm contact spacing with 26 pins arranged in two rows. It includes an ejector, a strain relief clip, and is ideal for use in electronics where secure connections are required. FCI manufactures this component, typically applied in circuit boards for reliable signal transmission.
Type Pin Connector
Number of Positions 26
Pitch 2.54mm
Number of Rows 2
Colour Grey
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Multipole connector, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.5 x 52.32 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 11.5mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 13
Width 52.32mm

Reviews

Be the first to submit a review

Trustpilot