FCI 71922-110LF Pin Connector 2.54mm 10 Pins 2 Rows Ejector & Clip

Image Representative of Range

FCI 71922-110LF Pin Connector 2.54mm 10 Pins 2 Rows Ejector & Clip

MPN
71922-110LF
Brand
FCI
EAN-13
2050003700870
Order Code
03-0802
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
50+ £0.884
125+ £0.871
250+ £0.843
500+ £0.834
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 111 in stock

The FCI 71922-110LF is a pin connector with an ejector and strain relief clip, offering contact spacing of 2.54 mm and featuring 10 pins arranged in two rows. Manufactured by FCI, this connector is known for its reliable IDC Quickie interface. It's typically used in electronic applications requiring secure and stable connections, such as computing and industrial equipment.
Type Pin Connector
Number of Positions 10
Pitch 2.54mm
Number of Rows 2
Colour Grey
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Multipole connector, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.5 x 32 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 11.5mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 5
Width 32mm

Reviews

Be the first to submit a review

Trustpilot