FCI 71922-116LF Pin Connector 16 Pins 2 Rows 2.54mm Spacing Ejector

Image Representative of Range

FCI 71922-116LF Pin Connector 16 Pins 2 Rows 2.54mm Spacing Ejector

MPN
71922-116LF
Brand
FCI
EAN-13
2050003700894
Order Code
03-0803
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.22
60+ £2.00
180+ £1.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The FCI 71922-116LF pin connector features a 2.54 mm contact spacing with a total of 16 pins arranged in 2 rows. It includes an ejector (long) and a strain relief clip for secure connections. Commonly used in electronic circuit boards, this connector ensures reliable data and power transmission.
Type Pin Connector
Number of Positions 16
Pitch 2.54mm
Number of Rows 2
Colour Grey
Connection Print
Connector orientation Parallel (to the PCB)
Connector Type Multipole connector, right angle
Contact Material Phosphor bronze
Contact surface Gold plated
Cross Section 2.54mm
Dimensions (L x W x H) 11.5 x 39.62 x 26.8 mm
DIN Standard DIN 41651
Height 26.8mm
Length 11.5mm
Maximum Temperature +125°C
Min. temperature -65°C
Misc Attribute IDC Quickie
Nominal Current 3A
Nominal Voltage 1500V AC
Pins per row 8
Width 39.62mm

Reviews

Be the first to submit a review

Trustpilot