FCI D Sub D-SUB receptacles 616592

FCI Brand: FCI
The FCI D-sub receptacle group includes various connectors featuring 25 pins with a 180° orientation and solder bucket termination, commonly used for robust electrical connections in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Plug / Socket Mounting Type Plating Material Contact Material Misc Attribute No. of Rows Temperature Range No. of Ways Mounting Direction Connection Angle Number of pins Type
FCI DB25S064HTLF D-SUB Receptacle 25-Pin Solder Bucket 180° 1pc
FCI DB25S064HTLF D-SUB Receptacle 25-Pin Solder Bucket 180° 1pc
Standard range
Order code: 03-1063
MPN: DB25S064HTLF

Despatched within 4 working days - 357 in stock
5+ £1.20
500+ £0.801
Price per unit Ex VAT
Socket, straight Solder bucket Gold on nickel Copper alloy D-SUB 2 -55 - 125°C 25 180 Degree 180° 25 D-SUB receptacles
FCI DB25S064TLF D-SUB Receptacle 25 Pins 180° Solder Bucket
FCI DB25S064TLF D-SUB Receptacle 25 Pins 180° Solder Bucket
Standard range
Order code: 03-1064
MPN: DB25S064TLF

Despatched within 4 working days - 70 in stock
5+ £0.823
500+ £0.727
1000+ £0.718
Price per unit Ex VAT
Socket, straight Solder bucket Gold on nickel Copper alloy D-SUB 2 -55 - 125°C 25 180 Degree 180° 25 D-SUB receptacles
FCI DB25S364TLF D-Sub Receptacle 25 Pins 180° 1pc.
FCI DB25S364TLF D-Sub Receptacle 25 Pins 180° 1pc.
Standard range
Order code: 03-1065
MPN: DB25S364TLF

Despatched within 4 working days - 32 in stock
2+ £3.07
Price per unit Ex VAT
Receptacle BackShell Mounting N/A 25 180 Degree 180° 25 D-SUB receptacles

Trustpilot