FCI DB25S064TLF D-SUB Receptacle 25 Pins 180° Solder Bucket

Image Representative of Range

FCI DB25S064TLF D-SUB Receptacle 25 Pins 180° Solder Bucket

MPN
DB25S064TLF
Brand
FCI
EAN-13
2050003698894
Order Code
03-1064
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.823
500+ £0.727
1000+ £0.718
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

The FCI D-SUB DB25S064TLF is a D-sub receptacle with 25 pins, designed for solder bucket connections. It is typically used in applications requiring reliable data or signal transmission, such as in computer and networking equipment. This connector ensures a secure connection, accommodating standard D-sub interfacing requirements.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot