FCI DB25S064HTLF D-SUB Receptacle 25-Pin Solder Bucket 180° 1pc

Image Representative of Range

FCI DB25S064HTLF D-SUB Receptacle 25-Pin Solder Bucket 180° 1pc

MPN
DB25S064HTLF
Brand
FCI
EAN-13
2050003700054
Order Code
03-1063
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.20
500+ £0.801
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 357 in stock

The FCI D-SUB DB25S064HTLF is a D-sub receptacle with 25 pins and features a solder bucket connection. This component is designed for secure and reliable connectivity, ideal for use in computer and network interfaces. Its 180° configuration makes it suitable for various industrial and commercial applications.
Plug / Socket Socket, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot