FCI DB25S364TLF D-Sub Receptacle 25 Pins 180° 1pc.

MPN
DB25S364TLF
Brand
FCI
EAN-13
2050005836850
Order Code
03-1065
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The DB25S364TLF D-SUB receptacle by FCI features 25 pins and is designed for precise, secure connections. It is typically used in computer and telecommunications systems for data transfer and communications. This reliable component is suitable for both industrial and consumer applications.
Plug / Socket Receptacle
Mounting Type BackShell Mounting
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material N/A
Number of pins 25
Type D-SUB receptacles

Reviews

Be the first to submit a review

Trustpilot