FCI D Sub D-SUB pin strip 616581

FCI Brand: FCI
The components, produced by FCI, are d-sub pin strips featuring 25 pins designed for soldering applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Plug / Socket No. of Ways Mounting Direction Connection Angle Plating Material Contact Material Misc Attribute No. of Rows Number of pins Temperature Range Type
FCI DB25P064HTXLF D-SUB Pin Strip 25 Pins 180° Solder Bucket
FCI DB25P064HTXLF D-SUB Pin Strip 25 Pins 180° Solder Bucket
Standard range
Order code: 03-1060
MPN: DB25P064HTXLF

Despatched within 4 working days - 70 in stock
5+ £1.13
200+ £1.13
500+ £1.05
1000+ £1.04
2000+ £1.02
Price per unit Ex VAT
Solder bucket Plug, straight 25 180 Degree 180° Gold on nickel Copper alloy D-SUB 2 25 -55 - 125°C D-SUB pin strip
FCI DB25P064TXLF D-SUB Pin Strip 25 Pins Solder Bucket 180°
FCI DB25P064TXLF D-SUB Pin Strip 25 Pins Solder Bucket 180°
Standard range
Order code: 03-1061
MPN: DB25P064TXLF

Despatched within 4 working days - 209 in stock
10+ £0.908
500+ £0.658
Price per unit Ex VAT
Solder bucket Plug, straight 25 180 Degree 180° Gold on nickel Copper alloy D-SUB 2 25 -55 - 125°C D-SUB pin strip
FCI DB25P364TXLF D-SUB Pin Strip 25 Pins 180° Solder Type 1pc
FCI DB25P364TXLF D-SUB Pin Strip 25 Pins 180° Solder Type 1pc
Standard range
Order code: 03-1062
MPN: DB25P364TXLF

Despatched within 4 working days - 87 in stock
3+ £2.02
Price per unit Ex VAT
Solder pins Plug, straight 25 180 Degree 180° Gold on nickel Copper alloy D-SUB 2 25 -55 - 125°C D-SUB pin strip

Trustpilot