FCI DB25P364TXLF D-SUB Pin Strip 25 Pins 180° Solder Type 1pc

Image Representative of Range

FCI DB25P364TXLF D-SUB Pin Strip 25 Pins 180° Solder Type 1pc

MPN
DB25P364TXLF
Brand
FCI
EAN-13
2050003698719
Order Code
03-1062
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £2.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

The FCI D-SUB DB25P364TXLF is a 25-pin D-SUB pin strip connector with solder pins, designed for a 180° connection orientation. Manufactured by FCI, it is ideal for use in data communication interfaces, networking equipment, and industrial control systems. This robust connector is commonly employed in applications requiring reliable serial communication.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder pins
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot