FCI DB25P064HTXLF D-SUB Pin Strip 25 Pins 180° Solder Bucket

Image Representative of Range

FCI DB25P064HTXLF D-SUB Pin Strip 25 Pins 180° Solder Bucket

MPN
DB25P064HTXLF
Brand
FCI
EAN-13
2050003698870
Order Code
03-1060
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.06
200+ £1.05
500+ £0.978
1000+ £0.965
2000+ £0.955
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 127 in stock

The FCI DB25P064HTXLF is a D-SUB pin strip with 25 solder bucket pins, designed for secure electrical connections. This component is ideal for use in data communications and network equipment. Typical applications include computer peripherals and telecommunications devices.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot