FCI DB25P064TXLF D-SUB Pin Strip 25 Pins Solder Bucket 180°

Image Representative of Range

FCI DB25P064TXLF D-SUB Pin Strip 25 Pins Solder Bucket 180°

MPN
DB25P064TXLF
Brand
FCI
EAN-13
2050003700153
Order Code
03-1061
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.908
500+ £0.657
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The FCI D-SUB DB25P064TXLF is a D-SUB pin strip with 25 pins, designed for solder bucket connections. This connector features a 180-degree orientation and is commonly used in applications requiring reliable data or signal transmission. It is ideal for use in computing, telecommunications, and various industrial equipment.
Type D-SUB pin strip
Plug / Socket Plug, straight
Mounting Type Solder bucket
No. of Ways 25
Mounting Direction 180 Degree
Connection Angle 180°
Plating Material Gold on nickel
Contact Material Copper alloy
Misc Attribute D-SUB
No. of Rows 2
Number of pins 25
Temperature Range -55 - 125°C

Reviews

Be the first to submit a review

Trustpilot