Fastron 1206AS-068K RF choke SMD 1206 68 nH 0.9 A 1 pc Surface Mount Inductor

MPN
1206AS-068K
Brand
Fastron
EAN-13
2050001168962
Order Code
16-3015
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
25+ £0.184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

Fastron 1206AS-068K RF choke, also identified as a surface-mounted device (SMD) with a 1206 package size, offers an inductance of 68 nH and can handle a current up to 0.9 A. This component is essential in applications requiring the suppression of radio frequency interference within circuit designs, ensuring signal integrity and minimising noise. Due to its small footprint and reliable performance, the 1206AS-068K is commonly utilised in telecommunications, consumer electronics, and various RF applications where space and performance are critical constraints. Its construction and design conform to industry standards, making it suitable for integration in precision moving coil meter systems and other sensitive electronic assemblies.
Type 1206
Content 1
Dimensions (L x W x H) 2.5 x 4.0 x 1.5 mm
Height 1.5mm
Inductance (L) 68nH
Length 2.5mm
Material Ceramic
Material (details) Ceramic
Max. temperature +150°C
Maximum Temperature +150°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Nominal Current 0.9A
Product Type RF choke (RFC)
Sample rate 100MHz
Tolerance ± 5%
Tolerance ± 10%
Width 4.0mm

Reviews

Be the first to submit a review

Trustpilot