FASTECH T0604000001125 Hook-and-loop Tape 25m x 40mm White Bundling

MPN
T0604000001125
Brand
Fastech
EAN-13
7640108883841
Order Code
11-8247
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £65.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® produces the T0604000001125 hook-and-loop tape, measuring 25000 mm by 40 mm in white. This durable tape is designed for secure bundling applications. It is suitable for organising cables, managing cords, or other bundling tasks.
Type Hook & Loop Tape
Width 40mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 40 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot