Christmas Opening Hours and Delivery Dates here
FASTECH T0602500001125 Hook-and-Loop Tape 25000x25mm White 25m

FASTECH T0602500001125 Hook-and-Loop Tape 25000x25mm White 25m

Order Code:

11-8242

Brand: Fastech MPN: T0602500001125 EAN-13: 7640108883827

Discontinued


FASTECH® T0602500001125 hook-and-loop tape measures 25,000 mm in length and 25 mm in width, and comes in white. This versatile fastening solution is ideal for bundling cables and organising various materials. Frequently used in home or office settings, it provides a reusable and adjustable method for securing items.
Type Hook-and-loop tape
Width 25mm
Length 25000mm
Colour White
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop technology Hook and loop pad
Hook-and-loop feature for bundling
Max. temperature +80°C
Min. temperature -20°C

Trustpilot