FASTECH T0602099991125 Hook-and-Loop Tape 25m x 20mm Black

MPN
T0602099991125
Brand
Fastech
EAN-13
7640108883728
Order Code
11-8241
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £36.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Fastech® manufactures the T0602099991125 hook-and-loop tape, measuring 25,000 mm by 20 mm in black. This tape is ideal for bundling and organising cables and is 25 metres in length. Its durable, reusable nature makes it perfect for various applications in home or office settings.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot