FASTECH T0602004261125 Hook-and-loop Tape 25000x20mm Blue 25m

MPN
T0602004261125
Brand
Fastech
EAN-13
7640108884251
Order Code
11-8239
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £31.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® manufactures the T0602004261125 hook-and-loop tape, measuring 25,000 mm in length and 20 mm in width, in a blue colour. This product is ideal for bundling applications and comes in a 25 m roll, providing versatility and easy fastening solutions. It is commonly used for organizing cables, securing gear, or temporary attachments in various settings.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour Blue
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot