FASTECH T0601513391125 Hook-and-Loop Tape 25000mm x 15mm Red 25m

MPN
T0601513391125
Brand
Fastech
EAN-13
7640108884220
Order Code
11-8234
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £30.13 £25.61
10+ £23.76
50+ £23.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® T0601513391125 is a red hook-and-loop tape measuring 25 metres in length and 15 millimetres in width, ideal for bundling tasks. It provides a secure and adjustable fastening solution, suitable for organising cables and other items. This versatile tape is a reliable choice for both home and office applications.
Type Hook & Loop Tape
Width 15mm
Length 25m
Colour Red
Dimensions (L x W) 25000 mm x 15 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot