FASTECH T0601504261125 Hook-and-Loop Tape 25000mm x 15mm Blue 25m

MPN
T0601504261125
Brand
Fastech
EAN-13
7640108884213
Order Code
11-8233
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £29.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Fastech® produces a durable T0601504261125 hook-and-loop tape that measures 25,000 mm in length and 15 mm in width. The blue tape is ideal for bundling and organising cables, wires, or other similar items. Its reusability and easy fastening make it suitable for both home and office applications.
Type Hook & Loop Tape
Width 15mm
Length 25m
Colour Blue
Dimensions (L x W) 25000 mm x 15 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot