FASTECH T0601099991125 Hook-and-Loop Tape 25000x10mm Black 25m

MPN
T0601099991125
Brand
Fastech
EAN-13
7640108883704
Order Code
11-8230
Country of Origin
Switzerland
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Fastech® T0601099991125 hook-and-loop tape measures 25,000 mm by 10 mm and comes in a black 25 m roll. Ideal for bundling applications, this tape offers a convenient solution for organising cables and securing items. Manufactured by Fastech®, it is renowned for its durability and strong holding capacity.
Type Hook-and-loop tape
Width 10mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot