FASTECH T0601004261125 Hook-and-Loop Tape 25m x 10mm Blue Bundle

FASTECH T0601004261125 Hook-and-Loop Tape 25m x 10mm Blue Bundle

MPN
T0601004261125
Brand
Fastech
EAN-13
7640108884176
Order Code
11-8228
Country of Origin
Switzerland
View Full Product Range (26)

Discontinued


Fastech's hook-and-loop tape, model T0601004261125, is available in blue and measures 25,000 mm by 10 mm. Designed for bundling tasks, it offers a reliable fastening solution for various applications. Typical uses include organising cables, securing items, and temporary fixes in commercial and residential settings.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour Blue
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature for bundling
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -20°C

Trustpilot