FASTECH T0401000000325 Hook-and-Loop Tape 25000x10mm Hot Melt White

MPN
T0401000000325
Brand
Fastech
EAN-13
7640108887177
Order Code
11-8223
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Was Unit Price (Ex VAT)
1+ £29.80 £25.33
10+ £23.50
50+ £22.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fastech® manufactures the T0401000000325, a hook-and-loop tape with hot melt adhesive, measuring 25,000 mm by 10 mm in white. Key features include strong adhesion and ease of use, making it ideal for applications requiring temporary or adjustable fastening solutions. This velcro product is commonly used in organising cables, securing materials, and attaching lightweight items.
Type Hook & Loop Tape
Width 10mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 10 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook and loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot