FASTECH T0205099990325 Hook-and-loop Tape 25m x 50mm Self-adhesive BlaC.K

MPN
T0205099990325
Brand
Fastech
EAN-13
7640108887108
Order Code
11-8222
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £63.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fastech® produces the T0205099990325 hook-and-loop tape, featuring a stick-on hot melt adhesive hook pad, which measures 25000 mm in length and 50 mm in width. It comes in black and provides a versatile fastening solution. This product is typically used for applications requiring secure yet removable attachments, such as in textiles, home organisation, and cable management.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot