FASTECH T0205000000325 Hook-and-loop Tape 25m x 50mm White

MPN
T0205000000325
Brand
Fastech
EAN-13
7640108887115
Order Code
11-8219
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £60.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® produces a hook-and-loop tape model T0205000000325 with a hot melt adhesive, measuring 25000 mm in length and 50 mm in width, available in white. This product features strong adhesion and ease of use, making it ideal for securing and organising items in various settings. Typical applications include temporary fixes, cable management, and securing lightweight objects.
Type Hook & Loop Tape
Width 50mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot