FASTECH T0203099990125 Hook-and-loop Tape Sew-on 25m 30mm BlaC.K

MPN
T0203099990125
Brand
Fastech
EAN-13
7640108887849
Order Code
11-8217
Country of Origin
Switzerland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £24.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Fastech offers a black hook-and-loop tape that is sew-on type and measures 25 metres in length and 30 millimetres in width. This T0203099990125 model is ideal for applications requiring adjustable fastening solutions, such as in clothing or fabric equipment. Its durable construction ensures reliable performance in various textile projects.
Type Hook-and-loop tape
Width 30mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 30 mm
Hook-and-loop feature sew-on
Hook-and-loop technology Hook pad
Max. temperature +140°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot