FASTECH T0202000000325 Hook-and-loop Tape 25m x 20mm Hotmelt Adhesive

MPN
T0202000000325
Brand
Fastech
EAN-13
7640108887030
Order Code
11-8213
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (29)
Qty Was Unit Price (Ex VAT)
1+ £29.30 £24.91
10+ £23.10
50+ £22.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fastech® manufactures the T0202000000325 hook-and-loop tape with a hot melt adhesive for secure attachment. This white hook pad measures 25,000 mm in length and 20 mm in width. It is typically used for fastening applications that require adjustable and reusable connections.
Type Hook & Loop Tape
Width 20mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Hook pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot