FASTECH T0105000000325 Stick-On Hook-and-Loop Tape 25m White 50mm

MPN
T0105000000325
Brand
Fastech
EAN-13
7640108886972
Order Code
11-8207
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £60.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Fastech® T0105000000325 is a hook-and-loop tape with a hot melt adhesive, measuring 25,000 mm by 50 mm in white. This velcro product is ideal for quick and secure fastening in various applications, such as home repairs and crafts. The loop pad stick-on design ensures easy application and removal.
Type Hook-and-loop tape
Width 50mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 50 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot