FASTECH T0102599990325 Hook-and-loop Tape 25000x25mm Black Adhesive

FASTECH T0102599990325 Hook-and-loop Tape 25000x25mm Black Adhesive

MPN
T0102599990325
Brand
Fastech
EAN-13
7640108886903
Order Code
11-8203
Country of Origin
Switzerland
View Full Product Range (29)

Discontinued


Fastech® T0102599990325 is a black hook-and-loop tape stick-on with a hot melt adhesive, measuring 25000 mm by 25 mm. This flexible velcro fastener is ideal for securing items around the home, office, or industrial settings. Its strong adhesion makes it suitable for a variety of applications, ensuring long-lasting attachment solutions.
Type Hook & Loop Tape
Width 25mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Trustpilot