FASTECH T0102500000325 Hook-and-loop Tape 25m White Hotmelt Adhesive

FASTECH T0102500000325 Hook-and-loop Tape 25m White Hotmelt Adhesive

Order Code:

11-8200

Brand: Fastech MPN: T0102500000325 EAN-13: 7640108886910

Discontinued


FASTECH® manufactures the T0102500000325 hook-and-loop tape, a 25-metre white loop pad with a hot melt adhesive backing, measuring 25000 mm in length and 25 mm in width. This versatile Velcro fastener is ideal for craft projects, home organisation, and industrial applications requiring durable and repositionable fastening solutions.
Type Hook-and-loop tape
Width 25mm
Length 25000mm
Colour White
Dimensions (L x W) 25000 mm x 25 mm
Hook-and-loop technology Loop pad
Hook-and-loop feature stick-on (hot melt adhesive)
Max. temperature +80°C
Min. temperature -5°C

Trustpilot