FASTECH T0102099990325 Hook-and-loop Tape 25m x 20mm Black

MPN
T0102099990325
Brand
Fastech
EAN-13
7640108886880
Order Code
11-8199
Country of Origin
Switzerland
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £29.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

Fastech® manufactures the T0102099990325 hook-and-loop tape with a hot melt adhesive, measuring 25,000 mm by 20 mm in black. This versatile product serves as a secure fastener, particularly useful in applications requiring repeated opening and closing. Ideal for organisational projects, it efficiently attaches items like cables and textiles.
Type Hook-and-loop tape
Width 20mm
Length 25m
Colour Black
Dimensions (L x W) 25000 mm x 20 mm
Hook-and-loop feature stick-on (hot melt adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +80°C
Min. temperature -5°C

Reviews

Be the first to submit a review

Trustpilot