FASTECH T0101600000225 Stick-on Hook-and-Loop Tape 25m x 16mm White

FASTECH T0101600000225 Stick-on Hook-and-Loop Tape 25m x 16mm White

MPN
T0101600000225
Brand
Fastech
EAN-13
7640108887368
Order Code
11-8192
Country of Origin
Switzerland
View Full Product Range (29)

Discontinued


The Fastech® T0101600000225 hook-and-loop tape features a white, stick-on loop pad with an acrylic adhesive, measuring 25,000 mm in length and 16 mm in width. This durable product is ideal for securing and organising various items, offering a versatile fastening solution for homes, offices, and workshops. As a reliable Velcro fastener, it provides a strong hold and easy repositioning, making it suitable for both temporary and permanent applications.
Type Hook & Loop Tape
Width 16mm
Length 25m
Colour White
Dimensions (L x W) 25000 mm x 16 mm
Hook-and-loop feature stick-on (acrylic adhesive)
Hook-and-loop technology Loop pad
Maximum Temperature +110°C
Min. temperature -20°C

Trustpilot